Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar

KAM15AR71C332JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C332JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C332JT |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C332JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34829 | kr.1,393.16 |
| Unit Price without VAT: | kr.0.34829 |
|---|---|
| Unit Price with VAT: | kr.0.43536 |




