
06031A101J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A101JMTR-ND - Tape & Reel (TR) 478-KAM15ACG2A101JMCT-ND - Cut Tape (CT) 478-KAM15ACG2A101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A101J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A101J4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.33020 | kr.16.51 |
| 100 | kr.0.28740 | kr.28.74 |
| 500 | kr.0.20300 | kr.101.50 |
| 1.000 | kr.0.18394 | kr.183.94 |
| 2.500 | kr.0.16706 | kr.417.65 |
| 5.000 | kr.0.15375 | kr.768.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13893 | kr.2,083.95 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

