
04025C182JAT2A | |
|---|---|
DigiKey Part Number | 478-10121-2-ND - Tape & Reel (TR) 478-10121-1-ND - Cut Tape (CT) 478-10121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C182JAT2A |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C182JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.11400 | kr.11.14 |
| 50 | kr.0.80760 | kr.40.38 |
| 100 | kr.0.65730 | kr.65.73 |
| 500 | kr.0.49216 | kr.246.08 |
| 1.000 | kr.0.45184 | kr.451.84 |
| 2.500 | kr.0.41833 | kr.1,045.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37104 | kr.3,710.40 |
| 20.000 | kr.0.36837 | kr.7,367.40 |
| 30.000 | kr.0.36698 | kr.11,009.40 |
| 50.000 | kr.0.36540 | kr.18,270.00 |
| 70.000 | kr.0.36445 | kr.25,511.50 |
| 100.000 | kr.0.35832 | kr.35,832.00 |
| 120.000 | kr.0.35518 | kr.42,621.60 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

