Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A390F4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H390FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A390F4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A390F4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A390F4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H390FHTR-ND | kr.0.35973 | Parametric Equivalent |
| AC0402FRNPO9BN390 | YAGEO | 19.650 | 13-AC0402FRNPO9BN390CT-ND | kr.0.95000 | Parametric Equivalent |
| GCM1555C1H390FA16D | Murata Electronics | 4.097 | 490-GCM1555C1H390FA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM1555C1H390FA16J | Murata Electronics | 42.900 | 490-GCM1555C1H390FA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| GCQ1555C1H390FB01D | Murata Electronics | 0 | GCQ1555C1H390FB01D-ND | kr.0.42702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.29088 | kr.14,544.00 |
| Unit Price without VAT: | kr.0.29088 |
|---|---|
| Unit Price with VAT: | kr.0.36360 |




