
04025A100BAT2A | |
|---|---|
DigiKey Part Number | 478-12630-2-ND - Tape & Reel (TR) 478-12630-1-ND - Cut Tape (CT) 478-12630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A100BAT2A |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A100BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98820 | kr.49.41 |
| 100 | kr.0.87940 | kr.87.94 |
| 500 | kr.0.67098 | kr.335.49 |
| 1.000 | kr.0.63795 | kr.637.95 |
| 2.500 | kr.0.57794 | kr.1,444.85 |
| 5.000 | kr.0.55095 | kr.2,754.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52423 | kr.5,242.30 |
| 20.000 | kr.0.49424 | kr.9,884.80 |
| 30.000 | kr.0.48482 | kr.14,544.60 |
| 50.000 | kr.0.47095 | kr.23,547.50 |
| 70.000 | kr.0.46285 | kr.32,399.50 |
| 100.000 | kr.0.45896 | kr.45,896.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

