
KGM05AR71E103KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E103KNTR-ND - Tape & Reel (TR) 478-KGM05AR71E103KNCT-ND - Cut Tape (CT) 478-KGM05AR71E103KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E103KN |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E103KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 50 | kr.0.11140 | kr.5.57 |
| 100 | kr.0.09470 | kr.9.47 |
| 500 | kr.0.06656 | kr.33.28 |
| 1.000 | kr.0.05805 | kr.58.05 |
| 2.500 | kr.0.04915 | kr.122.88 |
| 5.000 | kr.0.04380 | kr.219.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01877 | kr.938.50 |
| 100.000 | kr.0.01723 | kr.1,723.00 |
| 150.000 | kr.0.01647 | kr.2,470.50 |
| 250.000 | kr.0.01562 | kr.3,905.00 |
| 350.000 | kr.0.01512 | kr.5,292.00 |
| 500.000 | kr.0.01464 | kr.7,320.00 |
| 600.000 | kr.0.01442 | kr.8,652.00 |
| 1.200.000 | kr.0.01366 | kr.16,392.00 |
| 1.250.000 | kr.0.01362 | kr.17,025.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

