02013A2R0CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 153.994
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01383
Datasheet

Upgrade


YAGEO
In Stock: 9.546
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 29.234
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 28.589
Unit Price: kr.1.35000
Datasheet

Upgrade


YAGEO
In Stock: 28.990
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 11.439
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 226.837
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01472
Datasheet

Upgrade


Murata Electronics
In Stock: 42.177
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00723
Datasheet

Parametric Equivalent


TDK
In Stock: 7.734
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18934
Datasheet
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A2R0CAT2A

DigiKey Part Number
02013A2R0CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013A2R0CAT2A
Description
CAP CER 2PF 25V NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A2R0CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E2R0CA01DMurata Electronics153.994490-11291-1-NDkr.0.64000Direct
GRM0335C1E2R0CA01JMurata Electronics0GRM0335C1E2R0CA01J-NDkr.0.01383Direct
CC0201BRNPO8BN2R0YAGEO9.546311-3661-1-NDkr.0.64000Upgrade
CC0201BRNPO9BN2R0YAGEO29.234311-3293-1-NDkr.0.64000Upgrade
CC0201CRNPO9BN2R0YAGEO0311-3306-1-NDkr.0.64000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.47921kr.7,188.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.47921
Unit Price with VAT:kr.0.59901