KMMX-BSMT35S-B30TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMMX-BSMT35S-B30TR

Digi-Key Part Number
2092-KMMX-BSMT35S-B30TR-ND - Tape & Reel (TR)
2092-KMMX-BSMT35S-B30CT-ND - Cut Tape (CT)
2092-KMMX-BSMT35S-B30DKR-ND - Digi-Reel®
Manufacturer
Kycon, Inc.
Manufacturer Product Number
KMMX-BSMT35S-B30TR
Supplier
Description
CONN RCPT USB MICRO B SMD RA
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
USB - micro B - Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kycon, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.8.57000kr.8.57
10kr.7.22300kr.72.23
25kr.6.92760kr.173.19
50kr.6.77980kr.338.99
100kr.6.48520kr.648.52
250kr.5.89540kr.1,473.85
500kr.5.30588kr.2,652.94
1,000kr.4.71633kr.4,716.33
Tape & Reel (TR)
QtyUnit PriceExt Price
2,100kr.4.42158kr.9,285.32
4,200kr.4.27418kr.17,951.56
6,300kr.4.12679kr.25,998.78
10,500kr.3.93028kr.41,267.94