
KF22X-C37P-N | |
|---|---|
DigiKey Part Number | 2092-KF22X-C37P-N-ND |
Manufacturer | |
Manufacturer Product Number | KF22X-C37P-N |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | KF22X-C37P-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.85000 | kr.67.85 |
| 20 | kr.54.91550 | kr.1,098.31 |
| 40 | kr.52.29350 | kr.2,091.74 |
| 60 | kr.50.81850 | kr.3,049.11 |
| 100 | kr.49.02060 | kr.4,902.06 |
| 260 | kr.47.77019 | kr.12,420.25 |
| Unit Price without VAT: | kr.67.85000 |
|---|---|
| Unit Price with VAT: | kr.84.81250 |




