
K86X-BD-44P-BRJ | |
|---|---|
DigiKey Part Number | 2092-K86X-BD-44P-BRJ-ND |
Manufacturer | |
Manufacturer Product Number | K86X-BD-44P-BRJ |
Description | CONN D-SUB HD PLUG 44P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-BD-44P-BRJ Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 30VAC |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.38000 | kr.66.38 |
| 10 | kr.56.38800 | kr.563.88 |
| 35 | kr.51.61657 | kr.1,806.58 |
| 70 | kr.49.15214 | kr.3,440.65 |
| 105 | kr.47.76676 | kr.5,015.51 |
| 280 | kr.44.57404 | kr.12,480.73 |
| 525 | kr.42.64187 | kr.22,386.98 |
| 1.015 | kr.40.70636 | kr.41,316.96 |
| Unit Price without VAT: | kr.66.38000 |
|---|---|
| Unit Price with VAT: | kr.82.97500 |



