
K61X-E15S-NJ-VESA | |
|---|---|
DigiKey Part Number | 2092-K61X-E15S-NJ-VESA-ND |
Manufacturer | |
Manufacturer Product Number | K61X-E15S-NJ-VESA |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K61X-E15S-NJ-VESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.54000 | kr.41.54 |
| 10 | kr.35.27500 | kr.352.75 |
| 45 | kr.31.71822 | kr.1,427.32 |
| 90 | kr.30.20389 | kr.2,718.35 |
| 135 | kr.29.35230 | kr.3,962.56 |
| 270 | kr.27.95144 | kr.7,546.89 |
| 540 | kr.26.61831 | kr.14,373.89 |
| 1.035 | kr.25.42502 | kr.26,314.90 |
| 2.520 | kr.23.87969 | kr.60,176.82 |
| Unit Price without VAT: | kr.41.54000 |
|---|---|
| Unit Price with VAT: | kr.51.92500 |



