



K31X-A15S-N | |
|---|---|
DigiKey Part Number | 2092-K31X-A15S-N-ND |
Manufacturer | |
Manufacturer Product Number | K31X-A15S-N |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.071" (1.80mm) | |
Features | Board Guide, Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.25000 | kr.40.25 |
| 12 | kr.33.76583 | kr.405.19 |
| 36 | kr.31.24500 | kr.1,124.82 |
| 60 | kr.30.13767 | kr.1,808.26 |
| 108 | kr.28.91333 | kr.3,122.64 |
| 252 | kr.27.23563 | kr.6,863.38 |
| 504 | kr.25.93643 | kr.13,071.96 |
| 1.008 | kr.24.69953 | kr.24,897.13 |
| 2.508 | kr.23.16280 | kr.58,092.30 |
| Unit Price without VAT: | kr.40.25000 |
|---|---|
| Unit Price with VAT: | kr.50.31250 |





