WG73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG732HTTE120K

DigiKey Part Number
2019-WG732HTTE120KTR-ND - Tape & Reel (TR)
2019-WG732HTTE120KCT-ND - Cut Tape (CT)
2019-WG732HTTE120KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WG732HTTE120K
Description
RES 12 OHM 10% 1.5W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WG732HTTE120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.37400kr.13.74
25kr.1.13000kr.28.25
50kr.0.99080kr.49.54
100kr.0.88110kr.88.11
250kr.0.76936kr.192.34
500kr.0.70486kr.352.43
1.000kr.0.65371kr.653.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58063kr.2,322.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.45000
Unit Price with VAT:kr.3.06250