
SG73P2ATTD9100F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD9100FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD9100FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD9100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD9100F |
Description | RES 910 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD9100F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.55100 | kr.5.51 |
| 25 | kr.0.43080 | kr.10.77 |
| 50 | kr.0.36280 | kr.18.14 |
| 100 | kr.0.31020 | kr.31.02 |
| 250 | kr.0.25692 | kr.64.23 |
| 500 | kr.0.22652 | kr.113.26 |
| 1.000 | kr.0.20230 | kr.202.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11034 | kr.551.70 |
| 10.000 | kr.0.10166 | kr.1,016.60 |
| 15.000 | kr.0.09743 | kr.1,461.45 |
| 25.000 | kr.0.09286 | kr.2,321.50 |
| 35.000 | kr.0.09024 | kr.3,158.40 |
| 50.000 | kr.0.08776 | kr.4,388.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

