
SG73P2ATTD4702F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD4702FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD4702FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD4702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD4702F |
Description | RES 47K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD4702F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.41000 | kr.4.10 |
| 25 | kr.0.31800 | kr.7.95 |
| 50 | kr.0.26540 | kr.13.27 |
| 100 | kr.0.22440 | kr.22.44 |
| 250 | kr.0.18280 | kr.45.70 |
| 500 | kr.0.15896 | kr.79.48 |
| 1.000 | kr.0.14025 | kr.140.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11034 | kr.551.70 |
| 10.000 | kr.0.10166 | kr.1,016.60 |
| 15.000 | kr.0.09743 | kr.1,461.45 |
| 25.000 | kr.0.09286 | kr.2,321.50 |
| 35.000 | kr.0.09024 | kr.3,158.40 |
| 50.000 | kr.0.08776 | kr.4,388.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

