
SG73P2ATTD132J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD132JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD132JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD132JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD132J |
Description | RES 1.3K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD132J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.38100 | kr.3.81 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.24640 | kr.12.32 |
| 100 | kr.0.20700 | kr.20.70 |
| 250 | kr.0.16872 | kr.42.18 |
| 500 | kr.0.14668 | kr.73.34 |
| 1.000 | kr.0.12919 | kr.129.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10141 | kr.507.05 |
| 10.000 | kr.0.08324 | kr.832.40 |
| 15.000 | kr.0.07594 | kr.1,139.10 |
| 25.000 | kr.0.06864 | kr.1,716.00 |
| 35.000 | kr.0.06497 | kr.2,273.95 |
| 50.000 | kr.0.06133 | kr.3,066.50 |
| 60.000 | kr.0.06120 | kr.3,672.00 |
| 120.000 | kr.0.06076 | kr.7,291.20 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

