0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD4R70F

DigiKey Part Number
2019-SG73P1JTTD4R70FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD4R70FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD4R70FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD4R70F
Description
RES 4.7 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD4R70F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42600kr.4.26
25kr.0.33040kr.8.26
50kr.0.27740kr.13.87
100kr.0.23480kr.23.48
250kr.0.19220kr.48.05
500kr.0.16782kr.83.91
1.000kr.0.14267kr.142.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09796kr.489.80
10.000kr.0.09006kr.900.60
15.000kr.0.08614kr.1,292.10
25.000kr.0.08218kr.2,054.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500