
SG73P1JTTD2R00F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD2R00FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2R00FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2R00F |
Description | RES 2 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42600 | kr.4.26 |
| 25 | kr.0.33040 | kr.8.26 |
| 50 | kr.0.27740 | kr.13.87 |
| 100 | kr.0.23280 | kr.23.28 |
| 250 | kr.0.18320 | kr.45.80 |
| 500 | kr.0.16782 | kr.83.91 |
| 1.000 | kr.0.14267 | kr.142.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10137 | kr.506.85 |
| 10.000 | kr.0.09023 | kr.902.30 |
| 15.000 | kr.0.08155 | kr.1,223.25 |
| 25.000 | kr.0.07516 | kr.1,879.00 |
| 35.000 | kr.0.07315 | kr.2,560.25 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

