
SG73P1JTTD1002F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD1002FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD1002FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD1002F |
Description | RES 10K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.30200 | kr.7.55 |
| 50 | kr.0.25160 | kr.12.58 |
| 100 | kr.0.21290 | kr.21.29 |
| 250 | kr.0.17336 | kr.43.34 |
| 500 | kr.0.15080 | kr.75.40 |
| 1.000 | kr.0.13300 | kr.133.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10463 | kr.523.15 |
| 10.000 | kr.0.09006 | kr.900.60 |
| 15.000 | kr.0.08274 | kr.1,241.10 |
| 25.000 | kr.0.07541 | kr.1,885.25 |
| 35.000 | kr.0.07510 | kr.2,628.50 |
| 50.000 | kr.0.07479 | kr.3,739.50 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

