
RN73R1JTTD1780B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1780B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1780B25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1780B25 |
Description | RES 178 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1780B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.65280 | kr.16.32 |
| 50 | kr.0.61820 | kr.30.91 |
| 100 | kr.0.54720 | kr.54.72 |
| 250 | kr.0.49304 | kr.123.26 |
| 1.000 | kr.0.48653 | kr.486.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33098 | kr.1,654.90 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

