
RN73H1ETTP38R8F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP38R8F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP38R8F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP38R8F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP38R8F50 |
Description | RES 38.8 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP38R8F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.81400 | kr.8.14 |
| 25 | kr.0.75640 | kr.18.91 |
| 50 | kr.0.71540 | kr.35.77 |
| 100 | kr.0.67560 | kr.67.56 |
| 250 | kr.0.62716 | kr.156.79 |
| 500 | kr.0.59408 | kr.297.04 |
| 1.000 | kr.0.56389 | kr.563.89 |
| 5.000 | kr.0.50490 | kr.2,524.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48396 | kr.4,839.60 |
| 20.000 | kr.0.46545 | kr.9,309.00 |
| 30.000 | kr.0.45568 | kr.13,670.40 |
| 50.000 | kr.0.44439 | kr.22,219.50 |
| 70.000 | kr.0.43754 | kr.30,627.80 |
| 100.000 | kr.0.43076 | kr.43,076.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

