RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE3242F

DigiKey Part Number
2019-RK73H2HTTE3242FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE3242FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE3242FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE3242F
Description
RES 32.4K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE3242F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.85800kr.8.58
25kr.0.68880kr.17.22
50kr.0.59260kr.29.63
100kr.0.48510kr.48.51
250kr.0.42956kr.107.39
500kr.0.39680kr.198.40
1.000kr.0.36192kr.361.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31215kr.1,248.60
8.000kr.0.29169kr.2,333.52
12.000kr.0.27694kr.3,323.28
20.000kr.0.27541kr.5,508.20
28.000kr.0.26122kr.7,314.16
40.000kr.0.26035kr.10,414.00
48.000kr.0.25993kr.12,476.64
96.000kr.0.25643kr.24,617.28
100.000kr.0.25602kr.25,602.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000