
RK73H2BRTTD1002D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD1002DTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD1002DCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD1002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD1002D |
Description | RES 10K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD1002D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.91600 | kr.9.16 |
| 25 | kr.0.73520 | kr.18.38 |
| 50 | kr.0.63460 | kr.31.73 |
| 100 | kr.0.55470 | kr.55.47 |
| 250 | kr.0.47420 | kr.118.55 |
| 500 | kr.0.43770 | kr.218.85 |
| 1.000 | kr.0.41003 | kr.410.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33203 | kr.1,660.15 |
| 10.000 | kr.0.29318 | kr.2,931.80 |
| 15.000 | kr.0.28512 | kr.4,276.80 |
| 25.000 | kr.0.27693 | kr.6,923.25 |
| 35.000 | kr.0.27605 | kr.9,661.75 |
| 50.000 | kr.0.27518 | kr.13,759.00 |
| 60.000 | kr.0.27476 | kr.16,485.60 |
| 120.000 | kr.0.27332 | kr.32,798.40 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

