1206 (3216 Metric) RK73-RT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BRTTD1001F

DigiKey Part Number
2019-RK73H2BRTTD1001FTR-ND - Tape & Reel (TR)
2019-RK73H2BRTTD1001FCT-ND - Cut Tape (CT)
2019-RK73H2BRTTD1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BRTTD1001F
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BRTTD1001F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.67700kr.6.77
25kr.0.53920kr.13.48
50kr.0.45920kr.22.96
100kr.0.38380kr.38.38
250kr.0.33128kr.82.82
500kr.0.29722kr.148.61
1.000kr.0.26851kr.268.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22254kr.1,112.70
10.000kr.0.20545kr.2,054.50
15.000kr.0.19770kr.2,965.50
25.000kr.0.18987kr.4,746.75
35.000kr.0.18921kr.6,622.35
50.000kr.0.18770kr.9,385.00
60.000kr.0.18591kr.11,154.60
120.000kr.0.18000kr.21,600.00
125.000kr.0.17970kr.22,462.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750