
RK73H2ATTD1542D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1542DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1542DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1542DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1542D |
Description | RES 15.4K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1542D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.57080 | kr.14.27 |
| 50 | kr.0.48900 | kr.24.45 |
| 100 | kr.0.41600 | kr.41.60 |
| 250 | kr.0.35712 | kr.89.28 |
| 500 | kr.0.31910 | kr.159.55 |
| 1.000 | kr.0.28902 | kr.289.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24087 | kr.1,204.35 |
| 10.000 | kr.0.22397 | kr.2,239.70 |
| 15.000 | kr.0.21621 | kr.3,243.15 |
| 25.000 | kr.0.20836 | kr.5,209.00 |
| 35.000 | kr.0.20765 | kr.7,267.75 |
| 50.000 | kr.0.20435 | kr.10,217.50 |
| 60.000 | kr.0.20248 | kr.12,148.80 |
| 120.000 | kr.0.19629 | kr.23,554.80 |
| 125.000 | kr.0.19597 | kr.24,496.25 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

