115 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD1153F

DigiKey Part Number
2019-RK73H2ATTD1153FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD1153FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD1153FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD1153F
Description
RES 115K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD1153F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805115KFKEAVishay Dale8.045541-115KCCT-NDkr.0.64000Parametric Equivalent
In-Stock: 4.684
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
25kr.0.16160kr.4.04
50kr.0.13080kr.6.54
100kr.0.10770kr.10.77
250kr.0.08460kr.21.15
500kr.0.07154kr.35.77
1.000kr.0.06122kr.61.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04487kr.224.35
10.000kr.0.04017kr.401.70
15.000kr.0.03787kr.568.05
25.000kr.0.03540kr.885.00
35.000kr.0.03398kr.1,189.30
50.000kr.0.03264kr.1,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000