
RK73H1ERTTP1004F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1004FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1004FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1004F |
Description | RES 1M OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.41300 | kr.4.13 |
| 25 | kr.0.32000 | kr.8.00 |
| 50 | kr.0.26700 | kr.13.35 |
| 100 | kr.0.22580 | kr.22.58 |
| 250 | kr.0.18448 | kr.46.12 |
| 500 | kr.0.16086 | kr.80.43 |
| 1.000 | kr.0.14216 | kr.142.16 |
| 5.000 | kr.0.11246 | kr.562.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09689 | kr.968.90 |
| 20.000 | kr.0.09258 | kr.1,851.60 |
| 30.000 | kr.0.09211 | kr.2,763.30 |
| 50.000 | kr.0.08822 | kr.4,411.00 |
| 70.000 | kr.0.08791 | kr.6,153.70 |
| 100.000 | kr.0.08597 | kr.8,597.00 |
| 120.000 | kr.0.08505 | kr.10,206.00 |
| 240.000 | kr.0.08203 | kr.19,687.20 |
| 250.000 | kr.0.08187 | kr.20,467.50 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

