RK73G2A_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD1003F

DigiKey Part Number
2019-RK73G2ATTD1003FTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD1003FCT-ND - Cut Tape (CT)
2019-RK73G2ATTD1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD1003F
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD1003F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.69800kr.6.98
25kr.0.55280kr.13.82
50kr.0.47240kr.23.62
100kr.0.39490kr.39.49
250kr.0.34228kr.85.57
500kr.0.30708kr.153.54
1.000kr.0.27776kr.277.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23086kr.1,154.30
10.000kr.0.21056kr.2,105.60
15.000kr.0.20285kr.3,042.75
25.000kr.0.19505kr.4,876.25
35.000kr.0.19438kr.6,803.30
50.000kr.0.19372kr.9,686.00
60.000kr.0.19341kr.11,604.60
120.000kr.0.18746kr.22,495.20
125.000kr.0.18714kr.23,392.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500