
RK73G1JTTD2551F | |
---|---|
DigiKey Part Number | 2019-RK73G1JTTD2551FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD2551FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD2551FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD2551F |
Description | RES 2.55K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD2551F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.69800 | kr.6.98 |
25 | kr.0.55280 | kr.13.82 |
50 | kr.0.47240 | kr.23.62 |
100 | kr.0.39490 | kr.39.49 |
250 | kr.0.34228 | kr.85.57 |
500 | kr.0.30708 | kr.153.54 |
1.000 | kr.0.27776 | kr.277.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.23086 | kr.1,154.30 |
10.000 | kr.0.21056 | kr.2,105.60 |
15.000 | kr.0.19951 | kr.2,992.65 |
25.000 | kr.0.18840 | kr.4,710.00 |
35.000 | kr.0.18774 | kr.6,570.90 |
50.000 | kr.0.18710 | kr.9,355.00 |
60.000 | kr.0.18680 | kr.11,208.00 |
120.000 | kr.0.18573 | kr.22,287.60 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |