270 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HRTTC271J

DigiKey Part Number
2019-RK73B1HRTTC271JTR-ND - Tape & Reel (TR)
2019-RK73B1HRTTC271JCT-ND - Cut Tape (CT)
2019-RK73B1HRTTC271JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HRTTC271J
Description
RES 270 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
270 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HRTTC271J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.793
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.48100kr.4.81
25kr.0.37160kr.9.29
50kr.0.31280kr.15.64
100kr.0.26540kr.26.54
250kr.0.21844kr.54.61
500kr.0.19128kr.95.64
1.000kr.0.16987kr.169.87
5.000kr.0.13566kr.678.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12572kr.1,257.20
20.000kr.0.11782kr.2,356.40
30.000kr.0.11397kr.3,419.10
50.000kr.0.10980kr.5,490.00
70.000kr.0.10742kr.7,519.40
100.000kr.0.10516kr.10,516.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000