
RK73B1FRTTBL122J | |
---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL122JTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL122JCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL122JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL122J |
Description | RES 1.2K OHM 5% 1/32W 1005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL122J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.47443 | kr.9,488.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.28000 | kr.12.80 |
25 | kr.1.04720 | kr.26.18 |
50 | kr.0.91520 | kr.45.76 |
100 | kr.0.81150 | kr.81.15 |
250 | kr.0.70656 | kr.176.64 |
500 | kr.0.64576 | kr.322.88 |
1.000 | kr.0.59757 | kr.597.57 |
5.000 | kr.0.52036 | kr.2,601.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.1.60600 | kr.16.06 |
50 | kr.1.12260 | kr.56.13 |
100 | kr.0.97730 | kr.97.73 |
500 | kr.0.73754 | kr.368.77 |
1.000 | kr.0.66464 | kr.664.64 |
5.000 | kr.0.54259 | kr.2,712.95 |
10.000 | kr.0.50515 | kr.5,051.50 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |