
HV731JTTD1004F | |
|---|---|
DigiKey Part Number | 2019-HV731JTTD1004FTR-ND - Tape & Reel (TR) 2019-HV731JTTD1004FCT-ND - Cut Tape (CT) 2019-HV731JTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JTTD1004F |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV731JTTD1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.20480 | kr.30.12 |
| 50 | kr.1.05900 | kr.52.95 |
| 100 | kr.0.88040 | kr.88.04 |
| 250 | kr.0.80084 | kr.200.21 |
| 500 | kr.0.75840 | kr.379.20 |
| 1.000 | kr.0.70473 | kr.704.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61872 | kr.3,093.60 |
| 10.000 | kr.0.59364 | kr.5,936.40 |
| 15.000 | kr.0.58141 | kr.8,721.15 |
| 25.000 | kr.0.56814 | kr.14,203.50 |
| 35.000 | kr.0.56054 | kr.19,618.90 |
| 50.000 | kr.0.55336 | kr.27,668.00 |
| 60.000 | kr.0.54999 | kr.32,999.40 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |

