
CF1/2CT52R102J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R102JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R102JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R102J |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.31000 | kr.3.10 |
| 25 | kr.0.25800 | kr.6.45 |
| 50 | kr.0.22580 | kr.11.29 |
| 100 | kr.0.19930 | kr.19.93 |
| 250 | kr.0.16900 | kr.42.25 |
| 500 | kr.0.15028 | kr.75.14 |
| 1.000 | kr.0.13429 | kr.134.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10914 | kr.436.56 |
| 8.000 | kr.0.09929 | kr.794.32 |
| 12.000 | kr.0.09423 | kr.1,130.76 |
| 20.000 | kr.0.08850 | kr.1,770.00 |
| 28.000 | kr.0.08509 | kr.2,382.52 |
| 40.000 | kr.0.08176 | kr.3,270.40 |
| 48.000 | kr.0.08016 | kr.3,847.68 |
| 96.000 | kr.0.07467 | kr.7,168.32 |
| 100.000 | kr.0.07437 | kr.7,437.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

