
404027K00620GQRAF9LM | |
|---|---|
DigiKey Part Number | 1608-404027K00620GQRAF9LMTR-ND - Tape & Reel (TR) 1608-404027K00620GQRAF9LMCT-ND - Cut Tape (CT) 1608-404027K00620GQRAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 404027K00620GQRAF9LM |
Description | CAP CER 62PF 7KV C0G 4040 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 7000V (7kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 4040 (1010 Metric) |
Tolerance ±2% | Size / Dimension 0.402" L x 0.402" W (10.20mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.197" (5.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.89000 | kr.181.89 |
| 10 | kr.147.32900 | kr.1,473.29 |
| 50 | kr.133.68780 | kr.6,684.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.121.96030 | kr.60,980.15 |
| Unit Price without VAT: | kr.181.89000 |
|---|---|
| Unit Price with VAT: | kr.227.36250 |

