LAN 100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1198ENLT

DigiKey Part Number
553-HX1198ENLTTR-ND - Tape & Reel (TR)
553-HX1198ENLTCT-ND - Cut Tape (CT)
553-HX1198ENLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX1198ENLT
Description
MODULE XFRMR POE 100B-TX HI TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Series
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.230" (5.84mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Transformer Type
LAN 100 Base-T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.05000kr.30.05
10kr.27.14800kr.271.48
25kr.26.05760kr.651.44
50kr.25.25720kr.1,262.86
100kr.24.47680kr.2,447.68
250kr.23.47624kr.5,869.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.22.55255kr.13,531.53
1.200kr.21.84378kr.26,212.54
1.800kr.21.43832kr.38,588.98
3.000kr.20.93688kr.62,810.64
Manufacturers Standard Package
Unit Price without VAT:kr.30.05000
Unit Price with VAT:kr.37.56250