1825J1000223KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.45.52056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.38786
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.09184
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.124.09332
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.57.58318
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.34.91248
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.33.03508
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.124.09332
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.57.58318
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.34.91248
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.33.03508
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.15886
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.34332
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.12424
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J1000223KCT

DigiKey Part Number
1825J1000223KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J1000223KCT
Description
CAP CER 0.022UF 100V C0G 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J1000223KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J1000223FCTKnowles Syfer01825J1000223FCT-NDkr.45.52056Upgrade
1825J1000223GCTKnowles Syfer01825J1000223GCT-NDkr.21.38786Upgrade
1825J1000223JCTKnowles Syfer01825J1000223JCT-NDkr.13.09184Upgrade
1825J2000223FCTKnowles Syfer01825J2000223FCT-NDkr.124.09332Upgrade
1825J2000223GCTKnowles Syfer01825J2000223GCT-NDkr.57.58318Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.40268kr.6,201.34
Manufacturers Standard Package
Unit Price without VAT:kr.12.40268
Unit Price with VAT:kr.15.50335