1812J1000273JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.97010
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.97010
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.97010
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.94.99944
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.46.12084
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.28.01620
Datasheet
0.027 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000273JDT

DigiKey Part Number
1812J1000273JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000273JDT
Description
CAP CER 0.027UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000273JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2000273JDTKnowles Syfer01812J2000273JDT-NDkr.10.97010Upgrade
1812J2500273JDTKnowles Syfer01812J2500273JDT-NDkr.10.97010Upgrade
1812J5000273JDTKnowles Syfer01812J5000273JDT-NDkr.10.97010Upgrade
1812J1000273FFTKnowles Syfer01812J1000273FFT-NDkr.94.99944Similar
1812J1000273GFTKnowles Syfer01812J1000273GFT-NDkr.46.12084Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.97010kr.5,485.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.97010
Unit Price with VAT:kr.13.71263