Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1812J0630472JDT | |
|---|---|
DigiKey Part Number | 1812J0630472JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0630472JDT |
Description | CAP CER 4700PF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0630472JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J1000472JDT | Knowles Syfer | 0 | 1812J1000472JDT-ND | kr.15.80664 | Upgrade |
| 1812J0630472FFT | Knowles Syfer | 0 | 1812J0630472FFT-ND | kr.41.88876 | Similar |
| 1812J0630472GFT | Knowles Syfer | 0 | 1812J0630472GFT-ND | kr.20.54096 | Similar |
| 1812J0630472JFT | Knowles Syfer | 0 | 1812J0630472JFT-ND | kr.12.57894 | Similar |
| 1812J1000472FFT | Knowles Syfer | 0 | 1812J1000472FFT-ND | kr.41.88876 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.80664 | kr.7,903.32 |
| Unit Price without VAT: | kr.15.80664 |
|---|---|
| Unit Price with VAT: | kr.19.75830 |


