
1808J4K00101KXR | |
|---|---|
DigiKey Part Number | 1608-1808J4K00101KXRCT-ND - Cut Tape (CT) 1608-1808J4K00101KXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808J4K00101KXR |
Description | CAP CER 100PF 4KV X7R 1808 |
Customer Reference | |
Detailed Description | 100 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J4K00101KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.4.62800 | kr.46.28 |
| 50 | kr.3.94600 | kr.197.30 |
| 100 | kr.3.69050 | kr.369.05 |
| 500 | kr.3.38696 | kr.1,693.48 |
| 1.000 | kr.3.13335 | kr.3,133.35 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

