


1806J1000221MCTE01 | |
|---|---|
DigiKey Part Number | 1608-1114-2-ND - Tape & Reel (TR) 1608-1114-1-ND - Cut Tape (CT) 1608-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1806J1000221MCTE01 |
Description | CAP FEEDTHRU 220PF 20% 100V 1806 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 12dB @ 100MHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.32000 | kr.16.32 |
| 10 | kr.11.22900 | kr.112.29 |
| 50 | kr.9.19780 | kr.459.89 |
| 100 | kr.8.57080 | kr.857.08 |
| 500 | kr.7.53012 | kr.3,765.06 |
| 1.000 | kr.7.26122 | kr.7,261.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.83545 | kr.17,088.62 |
| 5.000 | kr.6.62572 | kr.33,128.60 |
| 7.500 | kr.6.52145 | kr.48,910.88 |
| Unit Price without VAT: | kr.16.32000 |
|---|---|
| Unit Price with VAT: | kr.20.40000 |

