1210Y1000333KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.39904
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.36655
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.52256
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.36655
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.52256
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000333KET

DigiKey Part Number
1210Y1000333KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000333KET
Description
CAP CER 0.033UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000333KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y1000333JETKnowles Syfer01210Y1000333JET-NDkr.7.39904Upgrade
1210Y2000333JETKnowles Syfer01210Y2000333JET-NDkr.8.36655Upgrade
1210Y2000333KETKnowles Syfer01210Y2000333KET-NDkr.6.52256Upgrade
1210Y5000333JETKnowles Syfer01210Y5000333JET-NDkr.8.36655Upgrade
1210Y5000333KETKnowles Syfer01210Y5000333KET-NDkr.6.52256Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.77273kr.11,545.46
Manufacturers Standard Package
Unit Price without VAT:kr.5.77273
Unit Price with VAT:kr.7.21591