Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210Y0630822JFT | |
|---|---|
DigiKey Part Number | 1210Y0630822JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630822JFT |
Description | CAP CER 8200PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 63V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630822JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630822FFT | Knowles Syfer | 0 | 1210Y0630822FFT-ND | kr.24.53089 | Upgrade |
| 1210Y0630822GFT | Knowles Syfer | 0 | 1210Y0630822GFT-ND | kr.12.94796 | Upgrade |
| 1210Y1000822FFT | Knowles Syfer | 0 | 1210Y1000822FFT-ND | kr.38.20132 | Upgrade |
| 1210Y1000822GFT | Knowles Syfer | 0 | 1210Y1000822GFT-ND | kr.20.07647 | Upgrade |
| 1210Y1000822JFT | Knowles Syfer | 0 | 1210Y1000822JFT-ND | kr.11.09925 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.19245 | kr.14,384.90 |
| Unit Price without VAT: | kr.7.19245 |
|---|---|
| Unit Price with VAT: | kr.8.99056 |


