Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J1000184KDT | |
|---|---|
DigiKey Part Number | 1210J1000184KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000184KDT |
Description | CAP CER 0.18UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000184KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000184JDT | Knowles Syfer | 0 | 1210J1000184JDT-ND | kr.12.79672 | Upgrade |
| 1210J2000184JDT | Knowles Syfer | 0 | 1210J2000184JDT-ND | kr.19.26685 | Upgrade |
| 1210J2000184KDT | Knowles Syfer | 0 | 1210J2000184KDT-ND | kr.14.96304 | Upgrade |
| 1210J2500184JDT | Knowles Syfer | 0 | 1210J2500184JDT-ND | kr.19.26685 | Upgrade |
| 1210J2500184KDT | Knowles Syfer | 0 | 1210J2500184KDT-ND | kr.14.96304 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.95570 | kr.19,911.40 |
| Unit Price without VAT: | kr.9.95570 |
|---|---|
| Unit Price with VAT: | kr.12.44463 |


