Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J0630472KAT | |
|---|---|
DigiKey Part Number | 1210J0630472KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630472KAT |
Description | CAP CER 4700PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630472KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0630472FAT | Knowles Syfer | 0 | 1210J0630472FAT-ND | kr.52.35930 | Upgrade |
| 1210J0630472GAT | Knowles Syfer | 0 | 1210J0630472GAT-ND | kr.27.44111 | Upgrade |
| 1210J0630472JAT | Knowles Syfer | 0 | 1210J0630472JAT-ND | kr.15.12756 | Upgrade |
| 1210J1000472FAT | Knowles Syfer | 0 | 1210J1000472FAT-ND | kr.52.35930 | Upgrade |
| 1210J1000472GAT | Knowles Syfer | 0 | 1210J1000472GAT-ND | kr.27.44111 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.31981 | kr.28,639.62 |
| Unit Price without VAT: | kr.14.31981 |
|---|---|
| Unit Price with VAT: | kr.17.89976 |


