Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1210J0630272GCT | |
|---|---|
DigiKey Part Number | 1210J0630272GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630272GCT |
Description | CAP CER 2700PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630272GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0630272FCT | Knowles Syfer | 0 | 1210J0630272FCT-ND | kr.8.18339 | Upgrade |
| 1210J1000272FCT | Knowles Syfer | 0 | 1210J1000272FCT-ND | kr.8.18339 | Upgrade |
| 1210J1000272GCT | Knowles Syfer | 0 | 1210J1000272GCT-ND | kr.4.37717 | Upgrade |
| 1210J2000272FCT | Knowles Syfer | 0 | 1210J2000272FCT-ND | kr.8.39049 | Upgrade |
| 1210J2000272GCT | Knowles Syfer | 0 | 1210J2000272GCT-ND | kr.4.48577 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.37717 | kr.8,754.34 |
| Unit Price without VAT: | kr.4.37717 |
|---|---|
| Unit Price with VAT: | kr.5.47146 |




