Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0250394KDT | |
|---|---|
DigiKey Part Number | 1210J0250394KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0250394KDT |
Description | CAP CER 0.39UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0250394KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0250394JDT | Knowles Syfer | 0 | 1210J0250394JDT-ND | kr.14.65200 | Upgrade |
| 1210J0500394JDT | Knowles Syfer | 0 | 1210J0500394JDT-ND | kr.16.02052 | Upgrade |
| 1210J0500394KDT | Knowles Syfer | 0 | 1210J0500394KDT-ND | kr.12.45021 | Upgrade |
| 1210J0630394JDT | Knowles Syfer | 0 | 1210J0630394JDT-ND | kr.16.02052 | Upgrade |
| 1210J0630394KDT | Knowles Syfer | 0 | 1210J0630394KDT-ND | kr.12.45021 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.39241 | kr.22,784.82 |
| Unit Price without VAT: | kr.11.39241 |
|---|---|
| Unit Price with VAT: | kr.14.24051 |


