1206Y1000273MJTE07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.89418

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.33844

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.31655
Image for 1206Y1000273MJTE07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000273MJTE07

DigiKey Part Number
1608-1206Y1000273MJTE07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000273MJTE07
Description
CAP FEEDTHRU 0.027UF 100V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF Feed Through Capacitor 100V 2 A 1206 (3216 Metric), 3 PC Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Knowles Syfer
Current
2 A
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1206 (3216 Metric), 3 PC Pad
Capacitance
0.027 µF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000273MJTE07Knowles Syfer01608-1206J1000273MJTE07TR-NDkr.3.89418Parametric Equivalent
1206J1000273MXTE07Knowles Syfer01608-1206J1000273MXTE07TR-NDkr.4.33844Parametric Equivalent
1206Y1000273MXTE07Knowles Syfer01608-1206Y1000273MXTE07TR-NDkr.4.31655Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.37080kr.10,927.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37080
Unit Price with VAT:kr.5.46350