Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0635P60DAT | |
|---|---|
DigiKey Part Number | 1206Y0635P60DAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0635P60DAT |
Description | CAP CER 5.6PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0635P60DAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0635P60BAT | Knowles Syfer | 0 | 1206Y0635P60BAT-ND | kr.6.17391 | Upgrade |
| 1206Y0635P60CAT | Knowles Syfer | 0 | 1206Y0635P60CAT-ND | kr.3.08854 | Upgrade |
| 1206Y1005P60BAT | Knowles Syfer | 0 | 1206Y1005P60BAT-ND | kr.6.17391 | Upgrade |
| 1206Y1005P60CAT | Knowles Syfer | 0 | 1206Y1005P60CAT-ND | kr.3.08854 | Upgrade |
| 1206Y1005P60DAT | Knowles Syfer | 0 | 1206Y1005P60DAT-ND | kr.2.91132 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.91132 | kr.7,278.30 |
| Unit Price without VAT: | kr.2.91132 |
|---|---|
| Unit Price with VAT: | kr.3.63915 |


