1206Y0630391JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.39748
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.18.75836
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.70527
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.51113
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.18.75836
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.70527
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.51113
Datasheet
390 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630391JDT

DigiKey Part Number
1206Y0630391JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630391JDT
Description
CAP CER 390PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630391JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000391JDTKnowles Syfer01206Y1000391JDT-NDkr.3.39748Upgrade
1206Y0630391FFTKnowles Syfer01206Y0630391FFT-NDkr.18.75836Similar
1206Y0630391GFTKnowles Syfer01206Y0630391GFT-NDkr.9.70527Similar
1206Y0630391JFTKnowles Syfer01206Y0630391JFT-NDkr.5.51113Similar
1206Y1000391FFTKnowles Syfer01206Y1000391FFT-NDkr.18.75836Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.39748kr.8,493.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.39748
Unit Price with VAT:kr.4.24685