1206J0250332JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.30262
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.30689
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.30262
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.30689
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90451
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.30262
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.30689
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90451
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.960
Unit Price: kr.15.98000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.30689
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90451
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet
3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0250332JCT

DigiKey Part Number
1206J0250332JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0250332JCT
Description
CAP CER 3300PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0250332JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0250332FCTKnowles Syfer01206J0250332FCT-NDkr.6.30262Upgrade
1206J0250332GCTKnowles Syfer01206J0250332GCT-NDkr.3.30689Upgrade
1206J0500332FCTKnowles Syfer01206J0500332FCT-NDkr.6.30262Upgrade
1206J0500332GCTKnowles Syfer01206J0500332GCT-NDkr.3.30689Upgrade
1206J0500332JCTKnowles Syfer01206J0500332JCT-NDkr.1.90451Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.90451kr.4,761.27
Manufacturers Standard Package
Unit Price without VAT:kr.1.90451
Unit Price with VAT:kr.2.38064